



TR-1350HV2-R | |
|---|---|
DigiKey Part Number | 283-TR-1350HV2-RTR-ND - Tape & Reel (TR) 283-TR-1350HV2-RCT-ND - Cut Tape (CT) 283-TR-1350HV2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1350HV2-R |
Description | FUSE BRD MT 2A 350VAC 600VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 4.1 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 0.093 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 5 | 3,14200 € | 15,71 € |
| 10 | 2,89900 € | 28,99 € |
| 50 | 2,40520 € | 120,26 € |
| 100 | 2,21850 € | 221,85 € |
| 250 | 1,99264 € | 498,16 € |
| 500 | 1,85736 € | 928,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,77844 € | 1.778,44 € |
| 2.000 | 1,63694 € | 3.273,88 € |
| 3.000 | 1,55890 € | 4.676,70 € |
| 5.000 | 1,51993 € | 7.599,65 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |




