Parametric Equivalent

0476015.MR | |
|---|---|
DigiKey Part Number | F6648TR-ND - Tape & Reel (TR) F6648CT-ND - Cut Tape (CT) F6648DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476015.MR |
Description | FUSE BRD MNT 15A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0476015.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 61.286 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 5 | 2,36400 € | 11,82 € |
| 10 | 2,18300 € | 21,83 € |
| 50 | 1,81040 € | 90,52 € |
| 100 | 1,67010 € | 167,01 € |
| 250 | 1,50028 € | 375,07 € |
| 500 | 1,38280 € | 691,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14648 € | 1.146,48 € |
| 2.000 | 1,10943 € | 2.218,86 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |






