
BC846B RFG | |
|---|---|
DigiKey Part Number | BC846BRFGTR-ND - Tape & Reel (TR) BC846BRFGCT-ND - Cut Tape (CT) BC846BRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846B RFG |
Description | TRANS NPN 65V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC846B RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05160 € | 5,16 € |
| 500 | 0,03746 € | 18,73 € |
| 1.000 | 0,03284 € | 32,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02695 € | 80,85 € |
| 6.000 | 0,02397 € | 143,82 € |
| 9.000 | 0,02245 € | 202,05 € |
| 15.000 | 0,02074 € | 311,10 € |
| 21.000 | 0,01973 € | 414,33 € |
| 30.000 | 0,01874 € | 562,20 € |
| 75.000 | 0,01657 € | 1.242,75 € |
| 150.000 | 0,01523 € | 2.284,50 € |
| 300.000 | 0,01410 € | 4.230,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |






