
0679L9200-01 | |
|---|---|
DigiKey Part Number | 5923-0679L9200-01TR-ND - Tape & Reel (TR) 5923-0679L9200-01CT-ND - Cut Tape (CT) 5923-0679L9200-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L9200-01 |
Description | FUSE BRD MNT 20A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L9200-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 128.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.003 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40000 € | 2,00 € |
| 10 | 0,37000 € | 3,70 € |
| 50 | 0,30660 € | 15,33 € |
| 100 | 0,28290 € | 28,29 € |
| 250 | 0,25436 € | 63,59 € |
| 500 | 0,23462 € | 117,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17733 € | 177,33 € |
| 2.000 | 0,16348 € | 326,96 € |
| 3.000 | 0,15585 € | 467,55 € |
| 5.000 | 0,14670 € | 733,50 € |
| 7.000 | 0,14095 € | 986,65 € |
| 10.000 | 0,13507 € | 1.350,70 € |
| 25.000 | 0,12656 € | 3.164,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |








