Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

047301.5MXL | |
|---|---|
DigiKey Part Number | 047301.5MXL-ND |
Manufacturer | |
Manufacturer Product Number | 047301.5MXL |
Description | FUSE BRD MNT 1.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 047301.5MXL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 3.94 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.116 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 047301.5HAT1L | Littelfuse Inc. | 0 | F10053CT-ND | 2,42000 € | Parametric Equivalent |
| 047301.5MAT1L | Littelfuse Inc. | 2 | F1970CT-ND | 2,33000 € | Parametric Equivalent |
| 047301.5MRT1L | Littelfuse Inc. | 1.830 | F2347CT-ND | 2,40000 € | Parametric Equivalent |
| 047301.5PARL | Littelfuse Inc. | 0 | 047301.5PARL-ND | 1,27927 € | Parametric Equivalent |
| 047301.5VXL | Littelfuse Inc. | 0 | 047301.5VXL-ND | 7,10600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05231 € | 1.052,31 € |
| Unit Price without VAT: | 1,05231 € |
|---|---|
| Unit Price with VAT: | 1,25225 € |


