047301.5HAT1L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.176
Unit Price: 1,93000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,88821 €

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,70424 €
Datasheet
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

047301.5HAT1L

DigiKey Part Number
F10053CT-ND - Cut Tape (CT)
F10053TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
047301.5HAT1L
Description
FUSE BRD MNT 1.5A 125VAC/VDC AXL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
047301.5HAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
3.94
Approval Agency
CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
DC Cold Resistance
0.116 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,00000 €2,00 €
51,66600 €8,33 €
101,53600 €15,36 €
501,27440 €63,72 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1001,05790 €105,79 €
2000,97570 €195,14 €
3000,93050 €279,15 €
5000,87632 €438,16 €
7000,84224 €589,57 €
1.0000,80746 €807,46 €
2.5000,75401 €1.885,02 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €