
047301.5MRT1L | |
|---|---|
DigiKey Part Number | F2347TR-ND - Tape & Reel (TR) F2347CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 047301.5MRT1L |
Description | FUSE BRD MNT 1.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 047301.5MRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 3.94 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.116 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 5 | 1,98800 € | 9,94 € |
| 10 | 1,83600 € | 18,36 € |
| 50 | 1,52260 € | 76,13 € |
| 100 | 1,40460 € | 140,46 € |
| 250 | 1,26200 € | 315,50 € |
| 500 | 1,16330 € | 581,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91870 € | 918,70 € |
| 2.000 | 0,87062 € | 1.741,24 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |



