
251L-473L-KIT | |
|---|---|
DigiKey Part Number | 251L-473L-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 251L-473L-KIT |
Description | FUSE KIT BRD MNT 0.125-5A 90PC |
Customer Reference | |
Detailed Description | Board Mount Fuse Kit 0.125 ~ 5A 125VAC, 125VDC Through Hole 90 Pieces (18 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Board Mount | |
Response Time | Fast Blow, Slow Blow | |
Voltage Rating | 125VAC, 125VDC | |
Current Rating (Amps) | 0.125 ~ 5A | |
Quantity | 90 Pieces (18 Values - 5 Each) | |
Includes | - | |
Mounting Type | Through Hole | |
Packages Included | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,60000 € | 65,60 € |
| 10 | 62,01000 € | 620,10 € |
| Unit Price without VAT: | 65,60000 € |
|---|---|
| Unit Price with VAT: | 78,06400 € |


