
0456020.ER | |
|---|---|
DigiKey Part Number | F3344TR-ND - Tape & Reel (TR) F3344CT-ND - Cut Tape (CT) F3344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0456020.ER |
Description | FUSE BRD MT 20A 125VAC 100VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 A 125 V 100 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0456020.ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 18.0 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |
DC Cold Resistance | 0.0023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 5 | 4,53000 € | 22,65 € |
| 10 | 4,18000 € | 41,80 € |
| 50 | 3,46680 € | 173,34 € |
| 100 | 3,19730 € | 319,73 € |
| 250 | 2,87120 € | 717,80 € |
| 500 | 2,64538 € | 1.322,69 € |
| 1.000 | 2,63015 € | 2.630,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,14881 € | 5.372,03 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |











