456, 465 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0456025.ER

DigiKey Part Number
F4171TR-ND - Tape & Reel (TR)
F4171CT-ND - Cut Tape (CT)
F4171DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0456025.ER
Description
FUSE BRD MT 25A 125VAC 72VDC SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0456025.ER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Melting I²t
45.0
Approval Agency
cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
DC Cold Resistance
0.00192 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.419
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,43000 €5,43 €
54,50800 €22,54 €
104,16000 €41,60 €
503,45000 €172,50 €
1003,18160 €318,16 €
2502,85700 €714,25 €
5002,75922 €1.379,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,25426 €5.635,65 €
Manufacturers Standard Package
Unit Price without VAT:5,43000 €
Unit Price with VAT:6,46170 €