



1025HC20-RTR | |
|---|---|
DigiKey Part Number | 283-1025HC20-RTR-ND - Tape & Reel (TR) 283-1025HC20-RTRCT-ND - Cut Tape (CT) 283-1025HC20-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1025HC20-RTR |
Description | FUSE BRD MT 20A 72VAC 125VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 72 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 500A DC |
Part Status Active | Melting I²t 25.0 |
Mounting Type Surface Mount | Approval Agency cURus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.124" Dia x 0.394" L (3.15mm x 10.00mm) |
Voltage Rating - AC 72 V | DC Cold Resistance 0.0031 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0456020.ER | Littelfuse Inc. | 27.283 | F3344CT-ND | 5,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 5 | 2,61000 € | 13,05 € |
| 10 | 2,40800 € | 24,08 € |
| 50 | 1,99800 € | 99,90 € |
| 100 | 1,84290 € | 184,29 € |
| 250 | 1,65552 € | 413,88 € |
| 500 | 1,52584 € | 762,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,42213 € | 2.133,19 € |
| 3.000 | 1,30863 € | 3.925,89 € |
| 4.500 | 1,25292 € | 5.638,14 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |





