Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

0453012.NR | |
|---|---|
DigiKey Part Number | 0453012.NR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0453012.NR |
Description | FUSE BRD MNT 12A 65VAC 65VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0453012.NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 47.97 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0049 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,86489 € | 4.324,45 € |
| Unit Price without VAT: | 0,86489 € |
|---|---|
| Unit Price with VAT: | 1,02922 € |





