
SF-2410F1200T-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410F1200T-2TR-ND - Tape & Reel (TR) 118-SF-2410F1200T-2CT-ND - Cut Tape (CT) 118-SF-2410F1200T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410F1200T-2 |
Description | FUSE BRD MNT 12A 86VAC/86DC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 A 86 V 86 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410F1200T-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 86 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 52.91 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.0045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,11600 € | 5,58 € |
| 10 | 1,03000 € | 10,30 € |
| 50 | 0,85420 € | 42,71 € |
| 100 | 0,78810 € | 78,81 € |
| 250 | 0,70832 € | 177,08 € |
| 500 | 0,65310 € | 326,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60193 € | 601,93 € |
| 2.000 | 0,55449 € | 1.108,98 € |
| 3.000 | 0,52835 € | 1.585,05 € |
| 5.000 | 0,49699 € | 2.484,95 € |
| 7.000 | 0,48583 € | 3.400,81 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |



