
SF-2410F1500T-2 | |
|---|---|
DigiKey Part Number | SF-2410F1500T-2TR-ND - Tape & Reel (TR) SF-2410F1500T-2CT-ND - Cut Tape (CT) SF-2410F1500T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410F1500T-2 |
Description | FUSE BRD MNT 15A 86VAC/86DC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 A 86 V 86 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410F1500T-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 86 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 90.9 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.003 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53400 € | 2,67 € |
| 10 | 0,49300 € | 4,93 € |
| 50 | 0,40880 € | 20,44 € |
| 100 | 0,37730 € | 37,73 € |
| 250 | 0,33912 € | 84,78 € |
| 500 | 0,31276 € | 156,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28838 € | 288,38 € |
| 2.000 | 0,26578 € | 531,56 € |
| 3.000 | 0,25332 € | 759,96 € |
| 5.000 | 0,23839 € | 1.191,95 € |
| 7.000 | 0,22900 € | 1.603,00 € |
| 10.000 | 0,21941 € | 2.194,10 € |
| 25.000 | 0,21611 € | 5.402,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


