
0453012.MR | |
|---|---|
DigiKey Part Number | F3341TR-ND - Tape & Reel (TR) F3341CT-ND - Cut Tape (CT) F3341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0453012.MR |
Description | FUSE BRD MNT 12A 65VAC 65VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0453012.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 47.97 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0049 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 5 | 2,22200 € | 11,11 € |
| 10 | 2,05100 € | 20,51 € |
| 50 | 1,70160 € | 85,08 € |
| 100 | 1,56960 € | 156,96 € |
| 250 | 1,41016 € | 352,54 € |
| 500 | 1,29980 € | 649,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02642 € | 1.026,42 € |
| 2.000 | 0,98248 € | 1.964,96 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |



