
0453004.MR | |
|---|---|
DigiKey Part Number | F3339TR-ND - Tape & Reel (TR) F3339CT-ND - Cut Tape (CT) F3339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0453004.MR |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0453004.MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 3.152 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.016 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-2410FP400T-2 | Bourns Inc. | 1.542 | 118-SF-2410FP400T-2CT-ND | 1,02000 € | Direct |
| SF-2410HI400T-2 | Bourns Inc. | 1.449 | 118-SF-2410HI400T-2CT-ND | 1,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 5 | 1,57800 € | 7,89 € |
| 10 | 1,45500 € | 14,55 € |
| 50 | 1,20740 € | 60,37 € |
| 100 | 1,11390 € | 111,39 € |
| 250 | 1,00088 € | 250,22 € |
| 500 | 0,92270 € | 461,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72879 € | 728,79 € |
| 2.000 | 0,67461 € | 1.349,22 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |



