
SF-2410FP400T-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410FP400T-2TR-ND - Tape & Reel (TR) 118-SF-2410FP400T-2CT-ND - Cut Tape (CT) 118-SF-2410FP400T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP400T-2 |
Description | FUSE BRD MT 4A 125VAC/125DC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.9744 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.021 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,81800 € | 4,09 € |
| 10 | 0,75500 € | 7,55 € |
| 50 | 0,62660 € | 31,33 € |
| 100 | 0,57810 € | 57,81 € |
| 250 | 0,51952 € | 129,88 € |
| 500 | 0,47910 € | 239,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44164 € | 441,64 € |
| 2.000 | 0,40692 € | 813,84 € |
| 3.000 | 0,38778 € | 1.163,34 € |
| 5.000 | 0,36484 € | 1.824,20 € |
| 7.000 | 0,35040 € | 2.452,80 € |
| 10.000 | 0,34548 € | 3.454,80 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

