
0453003.MR | |
|---|---|
DigiKey Part Number | F3138TR-ND - Tape & Reel (TR) F3138CT-ND - Cut Tape (CT) F3138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0453003.MR |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0453003.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.65 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0227 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 5 | 1,38800 € | 6,94 € |
| 10 | 1,28000 € | 12,80 € |
| 50 | 1,06240 € | 53,12 € |
| 100 | 0,98010 € | 98,01 € |
| 250 | 0,88072 € | 220,18 € |
| 500 | 0,81198 € | 405,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67345 € | 673,45 € |
| 2.000 | 0,62026 € | 1.240,52 € |
| 3.000 | 0,61793 € | 1.853,79 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |






