
0437002.WR | |
|---|---|
DigiKey Part Number | F2885TR-ND - Tape & Reel (TR) F2885CT-ND - Cut Tape (CT) F2885DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437002.WR |
Description | FUSE BRD MNT 2A 63VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0437002.WR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.144 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) |
Voltage Rating - AC 63 V | DC Cold Resistance 0.058 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 5 | 1,16800 € | 5,84 € |
| 10 | 1,07800 € | 10,78 € |
| 50 | 0,89420 € | 44,71 € |
| 100 | 0,82510 € | 82,51 € |
| 250 | 0,74144 € | 185,36 € |
| 500 | 0,68364 € | 341,82 € |
| 1.000 | 0,63009 € | 630,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48498 € | 1.454,94 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |








