
0437.250WR | |
|---|---|
DigiKey Part Number | F2877TR-ND - Tape & Reel (TR) F2877CT-ND - Cut Tape (CT) F2877DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437.250WR |
Description | FUSE BRD MT 250MA 125VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0437.250WR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.003 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 2.29 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 5 | 1,03800 € | 5,19 € |
| 10 | 0,95800 € | 9,58 € |
| 50 | 0,79480 € | 39,74 € |
| 100 | 0,73330 € | 73,33 € |
| 250 | 0,65904 € | 164,76 € |
| 500 | 0,60768 € | 303,84 € |
| 1.000 | 0,56011 € | 560,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42601 € | 1.278,03 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |






