
BAS70-04Q-7-F | |
|---|---|
DigiKey Part Number | BAS70-04Q-7-FDITR-ND - Tape & Reel (TR) BAS70-04Q-7-FDICT-ND - Cut Tape (CT) BAS70-04Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04Q-7-F |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,08530 € | 8,53 € |
| 500 | 0,06268 € | 31,34 € |
| 1.000 | 0,05534 € | 55,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04449 € | 133,47 € |
| 6.000 | 0,03973 € | 238,38 € |
| 9.000 | 0,03298 € | 296,82 € |
| 15.000 | 0,03233 € | 484,95 € |
| 21.000 | 0,03221 € | 676,41 € |
| 30.000 | 0,03165 € | 949,50 € |
| 75.000 | 0,02908 € | 2.181,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |





