1 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0437001.WR

DigiKey Part Number
F2881TR-ND - Tape & Reel (TR)
F2881CT-ND - Cut Tape (CT)
F2881DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0437001.WR
Description
FUSE BRD MNT 1A 63VAC 63VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0437001.WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.1
Mounting Type
Surface Mount
Approval Agency
CSA, UR
Fuse Type
Operating Temperature
-55°C ~ 150°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
Voltage Rating - AC
63 V
DC Cold Resistance
0.36 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47.051
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
51,27400 €6,37 €
101,17500 €11,75 €
500,97540 €48,77 €
1000,89990 €89,99 €
2500,80864 €202,16 €
5000,74556 €372,78 €
1.0000,68711 €687,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53352 €1.600,56 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €