15 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451015.MRL

DigiKey Part Number
F2593TR-ND - Tape & Reel (TR)
F2593CT-ND - Cut Tape (CT)
F2593DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0451015.MRL
Description
FUSE BRD MNT 15A 65VAC 65VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451015.MRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
97.82
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
65 V
DC Cold Resistance
0.0037 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF-2410F1500T-2Bourns Inc.770SF-2410F1500T-2CT-ND0,66000 €Direct
In-Stock: 8.543
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,20000 €3,20 €
52,65200 €13,26 €
102,44700 €24,47 €
502,02980 €101,49 €
1001,87220 €187,22 €
2501,68184 €420,46 €
5001,55008 €775,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,22391 €1.223,91 €
2.0001,19422 €2.388,44 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,80800 €