0402L010SLYR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 29.735
Unit Price: 2,47000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 19.855
Unit Price: 0,54000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 24.730
Unit Price: 0,54000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.379
Unit Price: 0,46000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 11.363
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 28.317
Unit Price: 2,47000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 86
Unit Price: 0,33000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 2.215
Unit Price: 0,33000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 2.212
Unit Price: 0,33000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 991
Unit Price: 0,33000 €
Datasheet
POLY-FUSE®, LoRho_0402L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POLY-FUSE®, LoRho_0402L
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

0402L010SLYR

DigiKey Part Number
0402L010SLYR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402L010SLYR
Description
PTC RESET FUSE 6V 100MA 0402
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 100 mA Ih Surface Mount 0402 (1005 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
300 mA
Current - Max
40 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
2 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), Concave
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types