
0326002.MXP | |
|---|---|
DigiKey Part Number | F4853-ND |
Manufacturer | |
Manufacturer Product Number | 0326002.MXP |
Description | FUSE CERM 2A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 80.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.121 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2527 | SCHURTER Inc. | 196 | 486-2481-ND | 4,81000 € | Similar |
| BK/MDA-2-R | Eaton - Electronics Division | 194 | 283-2725-ND | 1,72000 € | Similar |
| MDA-2-R | Eaton - Electronics Division | 10 | 283-MDA-2-R-ND | 3,33600 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 5 | 1,90400 € | 9,52 € |
| 10 | 1,75600 € | 17,56 € |
| 50 | 1,45680 € | 72,84 € |
| 100 | 1,34390 € | 134,39 € |
| 250 | 1,20744 € | 301,86 € |
| 500 | 1,11294 € | 556,47 € |
| 1.000 | 1,02534 € | 1.025,34 € |
| 5.000 | 0,98259 € | 4.912,95 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |
















