


BK/MDA-2-R | |
|---|---|
DigiKey Part Number | 283-2725-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-2-R |
Description | FUSE CERAMIC 2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 8.8 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.12 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2527 | SCHURTER Inc. | 196 | 486-2481-ND | 4,81000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 5 | 1,42200 € | 7,11 € |
| 10 | 1,31300 € | 13,13 € |
| 50 | 1,08960 € | 54,48 € |
| 100 | 1,00520 € | 100,52 € |
| 300 | 0,88417 € | 265,25 € |
| 500 | 0,83274 € | 416,37 € |
| 1.000 | 0,76741 € | 767,41 € |
| 5.000 | 0,63336 € | 3.166,80 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |



















