
0326008.MXP | |
|---|---|
DigiKey Part Number | F4857-ND |
Manufacturer | |
Manufacturer Product Number | 0326008.MXP |
Description | FUSE CERAMIC 8A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 400A |
Packaging Bulk | Melting I²t 67.1 |
Part Status Active | Approval Agency CE, CSA, K-MARK, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0193 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2533 | SCHURTER Inc. | 1.875 | 486-2485-ND | 5,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 5 | 1,90400 € | 9,52 € |
| 10 | 1,75600 € | 17,56 € |
| 50 | 1,45680 € | 72,84 € |
| 100 | 1,34390 € | 134,39 € |
| 250 | 1,20744 € | 301,86 € |
| 500 | 1,11294 € | 556,47 € |
| 1.000 | 1,02534 € | 1.025,34 € |
| 5.000 | 0,98259 € | 4.912,95 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |













