
031302.5HXP | |
|---|---|
DigiKey Part Number | F2557-ND |
Manufacturer | |
Manufacturer Product Number | 031302.5HXP |
Description | FUSE GLASS 2.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 130.0 |
Part Status Active | Approval Agency CE, CSA, K-MARK, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0811 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-2-1/2-R | Eaton - Electronics Division | 4.589 | 283-2743-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 5 | 1,16200 € | 5,81 € |
| 10 | 1,07300 € | 10,73 € |
| 50 | 0,88960 € | 44,48 € |
| 100 | 0,82080 € | 82,08 € |
| 300 | 0,72207 € | 216,62 € |
| 500 | 0,68008 € | 340,04 € |
| 1.000 | 0,62675 € | 626,75 € |
| 5.000 | 0,57135 € | 2.856,75 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

















