
0313012.HXP | |
|---|---|
DigiKey Part Number | F2555-ND |
Manufacturer | |
Manufacturer Product Number | 0313012.HXP |
Description | FUSE GLASS 12A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 1200.0 |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0065 Ohms |
Voltage Rating - AC 32 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-12-R | Eaton - Electronics Division | 379 | 283-2739-ND | 1,50000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 5 | 1,31800 € | 6,59 € |
| 10 | 1,21500 € | 12,15 € |
| 50 | 1,00840 € | 50,42 € |
| 100 | 0,93020 € | 93,02 € |
| 300 | 0,81823 € | 245,47 € |
| 500 | 0,77060 € | 385,30 € |
| 1.000 | 0,71012 € | 710,12 € |
| 5.000 | 0,65559 € | 3.277,95 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

















