
0312.125VXP | |
---|---|
DigiKey Part Number | 0312.125VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0312.125VXP |
Description | FUSE GLASS 125MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.00289 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 7.145 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,79000 € | 4,79 € |
5 | 3,97000 € | 19,85 € |
10 | 3,66400 € | 36,64 € |
50 | 3,03840 € | 151,92 € |
100 | 2,80230 € | 280,23 € |
250 | 2,51640 € | 629,10 € |
500 | 2,31844 € | 1.159,22 € |
1.000 | 2,20283 € | 2.202,83 € |
Unit Price without VAT: | 4,79000 € |
---|---|
Unit Price with VAT: | 5,70010 € |