

BK/AGC-B-1/8 | |
---|---|
DigiKey Part Number | 283-4927-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-B-1/8 |
Description | FUSE GLASS 125MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.002 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 10.825 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 5,16770 € | 516,77 € |
Unit Price without VAT: | 5,16770 € |
---|---|
Unit Price with VAT: | 6,14956 € |