


BK/AGC-1/8-R | |
|---|---|
DigiKey Part Number | 283-3022-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-1/8-R |
Description | FUSE GLASS 125MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.002 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 10.825 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 5 | 2,07200 € | 10,36 € |
| 10 | 1,91100 € | 19,11 € |
| 50 | 1,58600 € | 79,30 € |
| 100 | 1,46290 € | 146,29 € |
| 300 | 1,28657 € | 385,97 € |
| 500 | 1,21156 € | 605,78 € |
| 1.000 | 1,11624 € | 1.116,24 € |
| 5.000 | 0,92058 € | 4.602,90 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |













