
0251015.MXL | |
|---|---|
cms-digikey-product-number | F2352-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 0251015.MXL |
cms-description | FUSE BRD MNT 15A 32VAC 32VDC AXL |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | 15 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
cms-eda-cad-models | 0251015.MXL Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 68.8 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.00446 Ohms |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,88400 € | 4,42 € |
| 10 | 0,81600 € | 8,16 € |
| 50 | 0,67720 € | 33,86 € |
| 100 | 0,62480 € | 62,48 € |
| 250 | 0,56156 € | 140,39 € |
| 500 | 0,51780 € | 258,90 € |
| 1.000 | 0,47727 € | 477,27 € |
| 5.000 | 0,42257 € | 2.112,85 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |









