
0251015.NRT1L | |
|---|---|
DigiKey Part Number | F6003TR-ND - Tape & Reel (TR) F6003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251015.NRT1L |
Description | FUSE BRD MNT 15A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251015.NRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 68.8 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.00446 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 5 | 1,03800 € | 5,19 € |
| 10 | 0,95800 € | 9,58 € |
| 50 | 0,79480 € | 39,74 € |
| 100 | 0,73340 € | 73,34 € |
| 250 | 0,65904 € | 164,76 € |
| 500 | 0,60764 € | 303,82 € |
| 1.000 | 0,56002 € | 560,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,62183 € | 3.109,15 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |


