Pico II 251, 253 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.500MXL

DigiKey Part Number
F2311-ND
Manufacturer
Manufacturer Product Number
0251.500MXL
Description
FUSE BRD MT 500MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.500MXL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.0598
Approval Agency
CCC, CSA, cURus, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.302 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.735
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
50,84000 €4,20 €
100,77400 €7,74 €
500,64220 €32,11 €
1000,59250 €59,25 €
2500,53252 €133,13 €
5000,49104 €245,52 €
1.0000,45261 €452,61 €
5.0000,39860 €1.993,00 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €