Similar
Similar
Similar
Similar
Similar
Similar

0235.800H | |
|---|---|
DigiKey Part Number | 0235.800H-ND |
Manufacturer | |
Manufacturer Product Number | 0235.800H |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.26 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.195 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GDB-800MA | Eaton - Electronics Division | 20 | 283-BK/GDB-800MA-ND | 0,70000 € | Similar |
| BK/GMA-800-R | Eaton - Electronics Division | 464 | 283-3033-ND | 0,71000 € | Similar |
| BK/S500-800-R | Eaton - Electronics Division | 1 | 283-2689-ND | 0,38000 € | Similar |
| BK1/GMA-800-R | Eaton - Electronics Division | 0 | 283-BK1/GMA-800-R-ND | 0,34605 € | Similar |
| BK1/S500-800-R | Eaton - Electronics Division | 950 | 283-BK1/S500-800-R-ND | 1,02000 € | Similar |





