



S500-800-R | |
|---|---|
DigiKey Part Number | 283-S500-800-R-ND |
Manufacturer | |
Manufacturer Product Number | S500-800-R |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.67 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cURus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,44600 € | 12,23 € |
| 10 | 2,25600 € | 22,56 € |
| 15 | 2,15333 € | 32,30 € |
| 25 | 2,02920 € | 50,73 € |
| 35 | 1,95143 € | 68,30 € |
| 50 | 1,87220 € | 93,61 € |
| Unit Price without VAT: | 2,44600 € |
|---|---|
| Unit Price with VAT: | 2,91074 € |

