


BK/GDB-800MA | |
|---|---|
DigiKey Part Number | 283-BK/GDB-800MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDB-800MA |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.67 | |
Approval Agency | UL, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,58600 € | 2,93 € |
| 10 | 0,54000 € | 5,40 € |
| 50 | 0,44800 € | 22,40 € |
| 100 | 0,41330 € | 41,33 € |
| 300 | 0,36377 € | 109,13 € |
| 500 | 0,34272 € | 171,36 € |
| 1.000 | 0,31599 € | 315,99 € |
| 5.000 | 0,26120 € | 1.306,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |







