Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0230.600DRT3SP | |
|---|---|
DigiKey Part Number | 0230.600DRT3SP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0230.600DRT3SP |
Description | FUSE GLASS 600MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 mA 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230.600DRT3SP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 1.75 |
Mounting Type Through Hole | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.4805 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0230.600DRT1P | Littelfuse Inc. | 0 | 0230.600DRT1P-ND | 0,69068 € | Parametric Equivalent |
| 0230.600DRT1SP | Littelfuse Inc. | 0 | 0230.600DRT1SP-ND | 0,78570 € | Parametric Equivalent |
| 0230.600DRT2P | Littelfuse Inc. | 0 | 0230.600DRT2P-ND | 0,69068 € | Parametric Equivalent |
| 0230.600DRT2SP | Littelfuse Inc. | 0 | 0230.600DRT2SP-ND | 0,78570 € | Parametric Equivalent |
| 0230.600DRT3P | Littelfuse Inc. | 0 | 0230.600DRT3P-ND | 0,69068 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,78570 € | 1.178,55 € |
| Unit Price without VAT: | 0,78570 € |
|---|---|
| Unit Price with VAT: | 0,93498 € |


