
0230.600MXP | |
|---|---|
DigiKey Part Number | F4686-ND |
Manufacturer | |
Manufacturer Product Number | 0230.600MXP |
Description | FUSE GLASS 600MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 mA 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230.600MXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 1.75 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.571" L (4.50mm x 14.50mm) | |
DC Cold Resistance | 0.4805 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 0,99400 € | 4,97 € |
| 10 | 0,91600 € | 9,16 € |
| 50 | 0,76000 € | 38,00 € |
| 100 | 0,70120 € | 70,12 € |
| 250 | 0,63020 € | 157,55 € |
| 500 | 0,58106 € | 290,53 € |
| 1.000 | 0,53555 € | 535,55 € |
| 5.000 | 0,47989 € | 2.399,45 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |







