600 mA 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0230.600VXP

DigiKey Part Number
0230.600VXP-ND
Manufacturer
Manufacturer Product Number
0230.600VXP
Description
FUSE GLASS 600MA 250VAC 125VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600 mA 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0230.600VXP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Part Status
Active
Melting I²t
1.75
Mounting Type
Through Hole
Approval Agency
CE, CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.4805 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
54,48200 €22,41 €
Manufacturers Standard Package
Unit Price without VAT:4,48200 €
Unit Price with VAT:5,33358 €