0230.250MXSP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,58717 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,66005 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,58717 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,66005 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,58717 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,66005 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,83150 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,73723 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.736
Unit Price: 1,18000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 4,03400 €
Datasheet
250 mA 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0230.250MXSP

DigiKey Part Number
0230.250MXSP-ND
Manufacturer
Manufacturer Product Number
0230.250MXSP
Description
FUSE GLASS 250MA 250VAC 125VDC
Customer Reference
Detailed Description
250 mA 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0230.250MXSP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
0.216
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
DC Cold Resistance
2.43 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types