
0230.250MXP | |
|---|---|
DigiKey Part Number | F4681-ND |
Manufacturer | |
Manufacturer Product Number | 0230.250MXP |
Description | FUSE GLASS 250MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230.250MXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.216 |
Mounting Type Through Hole | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 2.43 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 5 | 1,07000 € | 5,35 € |
| 10 | 0,98700 € | 9,87 € |
| 50 | 0,81880 € | 40,94 € |
| 100 | 0,75530 € | 75,53 € |
| 250 | 0,67880 € | 169,70 € |
| 500 | 0,62586 € | 312,93 € |
| 1.000 | 0,57680 € | 576,80 € |
| 5.000 | 0,52141 € | 2.607,05 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

