Similar
Similar
Similar

0230.250DRT1P | |
|---|---|
DigiKey Part Number | 0230.250DRT1P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0230.250DRT1P |
Description | FUSE GLASS 250MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230.250DRT1P Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.216 |
Mounting Type Through Hole | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 2.43 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/C515-250-R | Eaton - Electronics Division | 200 | 283-2640-ND | 7,42000 € | Similar |
| TR2/C515-250-R | Eaton - Electronics Division | 0 | 283-TR2/C515-250-RTR-ND | 5,59395 € | Similar |
| TR2/C515S-250-R | Eaton - Electronics Division | 0 | 283-TR2/C515S-250-RTR-ND | 7,19205 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,75979 € | 1.139,68 € |
| Unit Price without VAT: | 0,75979 € |
|---|---|
| Unit Price with VAT: | 0,90415 € |



