


BK/C515-250-R | |
|---|---|
DigiKey Part Number | 283-2640-ND |
Manufacturer | |
Manufacturer Product Number | BK/C515-250-R |
Description | FUSE GLASS 250MA 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.467 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.598" L (5.50mm x 15.20mm) | |
DC Cold Resistance | 1.32 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 5 | 0,83600 € | 4,18 € |
| 10 | 0,77300 € | 7,73 € |
| 50 | 0,64100 € | 32,05 € |
| 100 | 0,59130 € | 59,13 € |
| 300 | 0,52033 € | 156,10 € |
| 500 | 0,49012 € | 245,06 € |
| 1.000 | 0,45182 € | 451,82 € |
| 5.000 | 0,37326 € | 1.866,30 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |






