0229.375MXSP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,41613 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 90
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 200
Unit Price: 1,09000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.360
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,80600 €
Datasheet
375 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0229.375MXSP

DigiKey Part Number
F4667-ND
Manufacturer
Manufacturer Product Number
0229.375MXSP
Description
FUSE GLASS 375MA 250VAC 125VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
375 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
0.58
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
1.1685 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,46561 €465,61 €
Manufacturers Standard Package
Unit Price without VAT:0,46561 €
Unit Price with VAT:0,55408 €