Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

02200030MXP | |
|---|---|
DigiKey Part Number | 02200030MXP-ND |
Manufacturer | |
Manufacturer Product Number | 02200030MXP |
Description | FUSE GLASS 375MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.58 |
Mounting Type Requires Holder | Approval Agency CE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 1.1685 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0229.375HXP | Littelfuse Inc. | 90 | F2465-ND | 1,00000 € | Parametric Equivalent |
| 0229.375HXSP | Littelfuse Inc. | 200 | F4666-ND | 1,17000 € | Parametric Equivalent |
| 0229.375MXP | Littelfuse Inc. | 1.360 | 0229.375MXP-ND | 0,96000 € | Parametric Equivalent |
| 0229.375MXSP | Littelfuse Inc. | 0 | F4667-ND | 0,55719 € | Parametric Equivalent |
| 0229.375VXP | Littelfuse Inc. | 0 | 0229.375VXP-ND | 3,35800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49791 € | 497,91 € |
| Unit Price without VAT: | 0,49791 € |
|---|---|
| Unit Price with VAT: | 0,59251 € |


