
0229.375HXSP | |
|---|---|
DigiKey Part Number | F4666-ND |
Manufacturer | |
Manufacturer Product Number | 0229.375HXSP |
Description | FUSE GLASS 375MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 0.58 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 1.1685 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,90600 € | 4,53 € |
| 10 | 0,83600 € | 8,36 € |
| 50 | 0,69320 € | 34,66 € |
| 100 | 0,63960 € | 63,96 € |
| 300 | 0,56273 € | 168,82 € |
| 500 | 0,53006 € | 265,03 € |
| 1.000 | 0,48855 € | 488,55 € |
| 5.000 | 0,43374 € | 2.168,70 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |







