Similar
Similar

0216008.H | |
|---|---|
DigiKey Part Number | F922-ND |
Manufacturer | |
Manufacturer Product Number | 0216008.H |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 64.316 | |
Approval Agency | CE, CSA, KC, PSE, SEMKO, TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.01 Ohms |



