5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0216005.HXP

DigiKey Part Number
F2369-ND
Manufacturer
Manufacturer Product Number
0216005.HXP
Description
FUSE CERA 5A 250VAC 5X20MM 1=1PC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
27.46
Approval Agency
BSI, CCC, CE, CSA, KC, PSE, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0183 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,74000 €1,74 €
51,44400 €7,22 €
101,33200 €13,32 €
501,10520 €55,26 €
1001,01960 €101,96 €
3000,89683 €269,05 €
5000,84462 €422,31 €
1.0000,77828 €778,28 €
5.0000,72430 €3.621,50 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €